Connector Power Male 20 Position 4.2mm Solder Straight Edge Mount 20 Terminal 1 Port

You may also like:
39-01-2020 39-01-2020
Molex
1-1586039-2 1-1586039-2
TE Connectivity
172165-1 172165-1
TE Connectivity
39-01-2025 39-01-2025
Molex
39-01-2045 39-01-2045
Molex
39-01-2060 39-01-2060
Molex

$0.19 ea

873 In Stock


  • Jameco Part no.: 147379
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CW4201SA-20
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.19
10+ $0.15
100+ $0.12

Request a Large Quantity Quote

20-pin Male Power Connector

Features

  • Current: 7A
  • Voltage: 250V
  • Edge Mount
  • Orientation: Straight
  • Pitch -Center to Center: 0.165" (4.20mm)


Report a problem
Suggest a product
Specification Value
Number of Contacts20
Number of Rows2
Body OrientationStraight
MountingPCB
Current Rating7 A
Voltage Rating250 VAC
Maximum Contact Resistance1000 Mohm
Housing ColorNatural
Contact PlatingTin
Contact MaterialBrass
Housing MaterialNylon 6/6
Filter FeatureNO
UL Flammability Code0
Depth16.0 mm
Length43.0 mm


Report a problem
Suggest a product