ITW Chemtronics CW8200

You may also like:
1621-10S 1621-10S
Tech Spray
2507-N 2507-N
Tech Spray
10-4202 10-4202
GC Electronics
SMD291 SMD291
Chipquik
RSF-R80-2 RSF-R80-2
Caig Labs/Deoxit
83-1000-0951 83-1000-0951
Kester
Clearance

$12.95 ea

12 In Stock


  • Jameco Part no.: 2113092
  • Manufacturer: ITW Chemtronics
  • Manufacturer no.: CW8200
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3810100000
  • Web Exclusive
# of units Price
1+ $12.95
10+ $11.49
50+ $10.95

Request a Large Quantity Quote

CircuitWorks® Flux Dispensing Pen

9 grams, 0.32 oz.

CircuitWorks Flux Dispensing Pens are designed specifically to apply each type of flux with precision control. The Rosin Flux Dispensing Pen quickly applies a noncorrosive type R flux. This flux meets MIL-F-14256 E and F

Features

  • Chisel tip marker provides exact delivery of flux to surface
  • Applies a noncorrosive, nonconductive Type R flux
  • Flux meets MIL-F-14256 F Type R and ANSI/IPC J-STD-004, Type ROL0
  • Easily removed with Flux-Off? Rosin or CircuitWorks® Rosin Flux Remover Pen
  • RoHS compliant
  • Excellent material compatibility
  • Fast drying

Applications:

  • Printed Circuit Boards
  • Chip Carriers
  • Heat Sinks
  • Surface Mount Device Pads
  • Switches
  • Sockets

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
Specification Value
Volume (fl. oz.)0.32


Report a problem
Suggest a product