Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3.5 Digit 7-Segment Digital Panel Meter

You may also like:
DFR0130-B DFR0130-B
PM428 PM428
PMLCDL PMLCDL
DFR0244-B DFR0244-B
EMV-1125 EMV-1125
DFR0245-R DFR0245-R

$11.95 ea

74 ship on Sep. 22
More Available – 13 weeks


  • Jameco Part no.: 2144606
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: CX102B
  • Electronics Parts Locator
# of units Price
1+ $11.95
10+ $10.95
25+ $9.95

Request a Large Quantity Quote

3½ Digit LED Panel Meter

Digital panel meter for use in common ground applications.

Features

  • 10-pin connection
  • Supply voltage: 5V common ground
  • Recommended supply voltage range: 4.75-5.25VDC
  • Full scale input range: 0-200mV
  • User-selectable decimal point
  • Mounting: Bezel screw mount
  • Color: Bright red
  • Dimensions: 2.68"W x 1.32"H x 0.63"D
  • Suitable for common ground applications


Report a problem
Suggest a product
Specification Value
Display TypeLED Red
Number of Digits3.5
Input200mV FS
Operating Supply Voltage5 VDC
Decimal PointSelectable
Figure Height0.56"
Dimensions2.68" x 1.32" x 0.63"


Report a problem
Suggest a product