Relay Solid State 15mA 15 Volt DC Input 5 Amp 280 Volt AC Output 4-Pin SIP

$18.59 ea


  • Part no.: 468156
  • Manufacturer: Crydom
  • Manufacturer no.: CX240D5R
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $18.59
10+ $17.15
100+ $16.09

Request a Large Quantity Quote

Relay SSR 15mA 15 Volt DC-IN 5A 280 Volt AC Output 4-Pin SIP

Report a problem
Suggest a product
Specification Value
Input TypeDC
Output TypeAC
Maximum Output Voltage280V
Maximum Output Current5A
Pin_Count4
Product Length43.1mm
Product Width7.6mm
Product Height25.4mm(Max)
FamilyCX240D5R
Output DeviceSCR
I/O Isolation Voltage4000V
Maximum Input Voltage15V
Maximum Input Current15mA(Typ)
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
MountingThrough Hole
Supplier_PackageSIP
Product TypeSolid State Relay


Report a problem
Suggest a product