Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4

You may also like:
KF0604D KF0604D
KD20C40AX KD20C40AX
ESR5102401000Z ESR5102401000Z
KG1010D KG1010D
KB20C06A KB20C06A
CMX60D10-6454 CMX60D10-6454

$9.95 ea

247 ship on May. 6


  • Jameco Part no.: 2313663
  • Manufacturer: Crydom
  • Manufacturer no.: CX241
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 1500mA 4-10VDC SIP-4

Specifications

  • Mounting Type: Through Hole
  • Circuit: SPST-NO (1 Form A)
  • Output Type: AC, Zero Cross
  • Voltage - Input: 4 to 10 VDC
  • Voltage - Load: 12 V to 280 V
  • Load Current: 1.5 A
  • Termination Style: PC Pin
  • Package: 4-SIP


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST-NO
Contact Voltage12 VAC to 280 VAC
Contact Current1.5 A
Control Voltage4 VDC to 10 VDC
Pins4
Terminal TypeSIP-4
Product Length41.7 mm
Width7.76 mm
Circuit Arrangement1 Form A


Report a problem
Suggest a product