Cree CXA-2011-0000-P00H035H

You may also like:
LED-DISK-ASSY LED-DISK-ASSY
Evluma
3W-RGB-VP 3W-RGB-VP
James Electronics
1W-RED-VP 1W-RED-VP
James Electronics
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
Jameco ValuePro
PY3W-H-PW6C-G PY3W-H-PW6C-G
Jameco ValuePro
PY3W-H-PW6C-B PY3W-H-PW6C-B
Jameco ValuePro
Clearance

$2.95 ea

10% discount applied in cart

69 In Stock


  • Jameco Part no.: 2285119
  • Manufacturer: Cree
  • Manufacturer no.: CXA-2011-0000-P00H035H
  • HTS code: 8541402000
  • Web Exclusive
# of units Price
1+ $2.95
10+ $2.59

Request a Large Quantity Quote

High Power LED 40V 1A 1197 Lumens

Note: A heat sink is highly recommended for this product.

Features:

  • Forward Voltage: 40V
  • Forward Current: 1A
  • Power Rating: 40W
  • Luminous Flux: 1197 lumens
  • Color: Warm White
  • We recommend this LED Driver Power Supply (P/N: 2101147, LPC-60-1050) to power the LED.


Report a problem
Suggest a product
Specification Value
LED Display TypeHigh Power
ColorWarm White
Lens TypeYellow Tint
PackageSquare Board
Peak Wavelength3500 K
Luminous Flux900 lm
Viewing Angle120°
Typical Forward Voltage40V
Forward Current270mA
Power Ratingn/a
MountingNeeds Heatsink
Pins2
Height2.3 mm
Maximum Operating TemperatureN/A
Luminous Intensity286500
Minimum Operating TemperatureN/A
Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
Current Rating1000 mA
Color Temperature3500 K
Input Voltage40 VDC


Report a problem
Suggest a product