LED Lighting COB Modules Chip On Board (COB) series Easy White 3000K Square

You may also like:
MCDL-L20-350HPCWS MCDL-L20-350HPCWS
MCD Electronics
LED-DISK-ASSY LED-DISK-ASSY
Evluma
3W-RGB-VP 3W-RGB-VP
Arndt Electronics
PY3W-H-PW6C-W8 PY3W-H-PW6C-W8
Jameco Valuepro
1W-RED-VP 1W-RED-VP
Arndt Electronics
PY3W-H-PW6C-R PY3W-H-PW6C-R
Jameco Valuepro
Clearance

$3.95 ea

335 In Stock


  • Jameco Part no.: 2328559
  • Manufacturer: Cree
  • Manufacturer no.: CXA2011-000-000P0UG030H
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

LED Lighting COB Modules Chip On Board (COB) series Easy White 3000K Square

Features

  • Series: XLamp® CXA2011
  • Type: Chip On Board (COB)
  • Color: Easy White
  • CCT (K): 3000 K
  • Wavelength: n/a
  • Configuration: Square
  • Luminous Flux @ Current/Temperature: 840 lm (780 lm to 900 lm)
  • Current - Test: 270 mA
  • Temperature - Test: 85°C
  • Voltage - Forward (Vf) (Typ): 40 V
  • Lumens/Watt @ Current - Test: 78 lm/W
  • Current - Max: 1A
  • CRI (Color Rendering Index): 90
  • Viewing Angle: 120°
  • Size: 22 mm L x 22 mm W
  • Height: 2.28 mm
  • Lens Type: Flat
  • Base Number: CXA2011


Report a problem
Suggest a product
Specification Value
LED Display TypeCOB LED
ColorWarm White
Lens TypeYellow Tint
PackageSquare Board
Peak Wavelength3000 K
Luminous Flux840 lm
Viewing Angle120°
Typical Forward Voltage40V
Forward Current270mA
Power Rating40W
MountingNeeds Heatsink
Height2.28 mm
Maximum Operating Temperature100°C
Luminous Intensity840 lm
Color Temperature3000 K
Input Voltage40 VDC


Report a problem
Suggest a product