Connector Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port

You may also like:
1-206062-6 1-206062-6
206060-1 206060-1
206070-8 206070-8
206429-1 206429-1
206966-1 206966-1
206708-1 206708-1

$7.85 ea

50 ship on May. 18


  • Jameco Part no.: 1771616
  • Manufacturer: Switchcraft
  • Manufacturer no.: CXS3102A10SL3P300
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $7.85
50+ $7.05
250+ $6.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Circular PIN 3 Position Solder Straight Panel Mount 3 Terminal 1 Port



Specifications

  • Number of Positions: 3
  • Shell Size 10SL-3
  • Panel Mounting
  • Termination Style: Solder
  • Silver/Gold Contact Plating
  • Mount

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts3
    Shell Size10SL-3
    MountingPanel Mount
    Body OrientationStraight
    FamilyCX
    Contact MaterialBrass
    Contact PlatingSilver/Gold
    Contact GenderPIN
    Contacts Classification3Signal
    Number of Ports1
    Number of Terminals3
    Strain ReliefNo
    Voltage Rating500V
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature85°C
    Depth25.4 mm
    Height25.4 mm
    Length23.9 mm
    Termination MethodSolder


    Report a problem
    Suggest a product