# of units | Price |
---|---|
10+ | $4.79 |
50+ | $4.19 |
100+ | $3.79 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | CY2304NZ 1 |
Type | Clock Driver |
Number of Outputs per Chip | 4 |
Maximum Duty Cycle | 60% |
Maximum Input Frequency | 140MHz |
Maximum Propagation Delay Time @ Maximum CL | [email protected] to 3.6V |
Minimum Operating Supply Voltage | 3V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Screening Level | Commercial |
Mounting | Surface Mount |
Pin_Count | 8 |
Supplier Package | TSSOP |
Product Height | 1.1mm |
Product Length | 3.1mm |
Product Width | 4.5mm |
Product Type | Clock Buffer |