Clock Buffer 9 Output 16-Pin SOIC

Cypress Semiconductor Rohs logo
CY2309NZSXC-1H
You may also like:
AM29827PC AM29827PC
Advanced Micro Devices
MC14049BDG MC14049BDG
On Semiconductor
CY2304NZZXC-1 CY2304NZZXC-1
Cypress Semiconductor
MC74VHCT541ADTG MC74VHCT541ADTG
On Semiconductor
MC10EL89DG MC10EL89DG
On Semiconductor
CY2305SXI-1H CY2305SXI-1H
Cypress Semiconductor

$4.69 ea

189 ship on Nov. 4


  • Jameco Part no.: 860756
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY2309NZSXC-1H
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
15+ $4.69
75+ $4.09
375+ $3.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Clock Fanout Buffer 9 Output 16-Pin SOIC


IC,CY2309NZSXC-1H,3.3V,133MHZ, 9 OUTPUT BUFFER, PB FREE SO

Report a problem
Suggest a product
Specification Value
FamilyCY2309NZ 1
Product TypeClock Buffer
Number of Outputs per Chip9
Maximum Duty Cycle60%
Input Frequency133.33MHz
Maximum Propagation Delay Time[email protected] to 3.6V
Minimum Input Voltage3 V
Input Voltage3.3 V
Maximum Input Voltage3.6 V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pins16
Height1.48 mm
Length9.98 mm
Width3.9 mm


Report a problem
Suggest a product