3.579545MHz HC49/U and HC18/U Crystal

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco Valuepro
JVP-325243-R JVP-325243-R
Jameco Valuepro
CY16LP CY16LP
Jameco Valuepro
MP040/4000.000 MP040/4000.000
Jameco Valuepro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco Valuepro

$0.65 ea

1,170 In Stock
More Available – 5 weeks


  • Jameco Part no.: 14533
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CY3.57
  • HTS code: 8541600080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.55
100+ $0.35
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

3.579545MHz HC49/U and HC18/U Crystal

Features

  • Case: HC49/U, HC18/U
  • Impedance: 18pF
  • Frequency: 3.579545MHz

    Report a problem
    Suggest a product
  • Specification Value
    PackageHC49/U (HC18/U)
    Frequency3.579545 MHz
    Load Capacitance18 pF
    Frequency Tolerance±50ppm
    Frequency Stability±50ppm


    Report a problem
    Suggest a product