Crystal 3.6864 MHz 50ppm 13pF 4mW HC33/U 2-Pin

You may also like:
R26-32.768-12.5 R26-32.768-12.5
Raltron Electronics
TQR49S16M0000A2010 TQR49S16M0000A2010
Jameco ValuePro
JVP-325243-R JVP-325243-R
Jameco ValuePro
MP040/4000.000 MP040/4000.000
Jameco ValuePro
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
Jameco ValuePro
CY3.57 CY3.57
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 14349
  • Manufacturer: James Electronics
  • Manufacturer no.: CY3.6864
  • HTS code: 8541600080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

Crystal 3.6864 MHz 50ppm 13pF 4mW HC33/U 2-Pin

Specifications

  • Frequency: 3.6864 MHz
  • Shunt Capacitance: 13 pF
  • Power Dissipation: 4mW (max.)
  • Through Hole, 2-pin
  • Package/Case: HC33/U


Report a problem
Suggest a product
Specification Value
PackageHC33/U
Frequency3.6864 MHz
Load Capacitance13 pF
Frequency Tolerance±50ppm
Frequency Stability±50ppm


Report a problem
Suggest a product