4 MHz HC49/U & HC18/U Crystal

You may also like:
TQR49U4M0000AS10-R TQR49U4M0000AS10-R
TQR49S16M0000A2010 TQR49S16M0000A2010
JVP-325243-R JVP-325243-R
CY16LP CY16LP
TQR49S20M0000A2010-R TQR49S20M0000A2010-R
CY3.57 CY3.57
CY32.76 CY32.76

$0.49 ea

1,845 ship on Oct. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 14592
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: CY4A
  • Jameco Catalog
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Crystal


20pF @ 4.0MHz

Features:
  • Frequency calibration tolerance: ±50ppm @25°C
  • Freq. stability tolerance: ±50ppm from -10°C to +60°C
  • Operating temperature : -10°C to +60°C
  • Shunt capacitance: 7pF max.
  • Drive level: 4.0mW max.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product