SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 36-Pin VFBGA

Cypress Semiconductor Rohs logo
CY62148EV30LL-45BVXI
You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands

$7.19 ea

3,262 ship on Jan. 31


  • Jameco Part no.: 1182387
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY62148EV30LL-45BVXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
10+ $7.19
50+ $6.49
250+ $5.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 36-Pin VFBGA

Report a problem
Suggest a product
Specification Value
Configuration512K X 8
Access Time-Max (tACC) (ns)45
SRAM TypeSTANDARD SRAM
Number of Terminals36
PackageVFBGA
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Temperature GradeINDUSTRIAL
Maximum Input Voltage3.6 V
Minimum Input Voltage2.2 V
Input Voltage3 V
Terminal FormBALL
JESD-30 CodeR-PBGA-B36
Length8 mm
Memory Density4194304 bit
Memory Width8
Number of Functions1
Number of Words (words)524288
Number of Words Code512000
Operating ModeASYNCHRONOUS
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1 mm
Surface MountYES
Terminal Pitch0.75 mm
Terminal PositionBOTTOM
Width6 mm
Parallel/SerialPARALLEL
TechnologyCMOS


Report a problem
Suggest a product