SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 32-Pin TSOP-II

Cypress Semiconductor Rohs logo
CY62148EV30LL-45ZSXI
You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1182395">Substitute Products

  • Jameco Part no.: 1182395
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY62148EV30LL-45ZSXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
  • Web Exclusive
# of units Price
10+ $7.29
50+ $6.49
250+ $5.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
SRAM Chip ASynchronous Single 2.5 Volt/3.3 Volt 4M-bit 512K x 8 45ns 32-Pin TSOP-II

Report a problem
Suggest a product
Specification Value
Configuration512K X 8
Access Time-Max (tACC) (ns)45
SRAM TypeSTANDARD SRAM
Number of Terminals32
PackageTSOP2
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Temperature GradeINDUSTRIAL
Maximum Input Voltage3.6 V
Minimum Input Voltage2.2 V
Input Voltage3 V
Terminal FinishTIN
Terminal FormGULL WING
JESD-30 CodeR-PDSO-G32
Length20.95 mm
Memory Density4194304 bit
Memory Width8
Number of Functions1
Number of Words (words)524288
Number of Words Code512000
Operating ModeASYNCHRONOUS
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.2 mm
Surface MountYES
Terminal Pitch1.27 mm
Terminal PositionDUAL
Width10.16 mm
Parallel/SerialPARALLEL
TechnologyCMOS


Report a problem
Suggest a product