SRAM Chip Synchronous Quad 2.5 Volt 72M-bit 2M x 36 3ns 165-Pin FBGA

Cypress Semiconductor
CY7C1470V25-200BZI
You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1412269">Substitute Products

  • Jameco Part no.: 1412269
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY7C1470V25-200BZI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $248.99
10+ $231.19
100+ $212.29

Request a Large Quantity Quote

SRAM Chip Synchronous Quad 2.5 Volt 72M-bit 2M x 36 3ns 165-Pin FBGA

Report a problem
Suggest a product
Specification Value
Configuration2M X 36
Access Time-Max (tACC) (ns)3
SRAM TypeZBT SRAM
Number of Terminals165
PackageLBGA
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Temperature GradeINDUSTRIAL
Maximum Input Voltage2.625 V
Minimum Input Voltage2.375 V
Input Voltage2.5 V
Terminal FinishTIN LEAD
Terminal FormBALL
Moisture Sensitivity Level3
JESD-30 CodeR-PBGA-B165
Length17 mm
Memory Density75497472 bit
Memory Width36
Number of Functions1
Number of Words (words)2097152
Number of Words Code2000000
Operating ModeSYNC-REGISTERED
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.4 mm
Surface MountYES
Terminal Pitch1 mm
Terminal PositionBOTTOM
Width15 mm
Parallel/SerialPARALLEL
Peak Reflow Temperature (Cel)220
Lead FreeNO
Additional FeaturePIPELINED ARCHITECTURE


Report a problem
Suggest a product