SRAM Chip Synchronous Quad 3.3 Volt 72M-bit 2M x 36 6.5ns 100-Pin TQFP

You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands

$211.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1412285
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY7C1471V33-133AXC
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
1+ $211.19
10+ $196.09
100+ $179.99

Request a Large Quantity Quote

SRAM Chip Synchronous Quad 3.3 Volt 72M-bit 2M x 36 6.5ns 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
Configuration2M X 36
Access Time-Max (tACC) (ns)6.5
SRAM TypeZBT SRAM
Number of Terminals100
PackageLQFP
Maximum Operating Temperature70°C
Minimum Operating Temperature0°C
Temperature GradeCOMMERCIAL
Maximum Input Voltage3.63 V
Minimum Input Voltage3.135 V
Input Voltage3.3 V
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Terminal FormGULL WING
Moisture Sensitivity Level3
JESD-30 CodeR-PQFP-G100
Length20 mm
Memory Density75497472 bit
Memory Width36
Number of Functions1
Number of Words (words)2097152
Number of Words Code2000000
Operating ModeSYNC-REGISTERED
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.6 mm
Surface MountYES
Terminal Pitch0.65 mm
Terminal PositionQUAD
Width14 mm
Parallel/SerialPARALLEL
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)20
Lead FreeYES
Additional FeatureFLOW-THROUGH ARCHITECTURE
JESD-97 Codee3/e4


Report a problem
Suggest a product