Static RAM Memory 16Kx4 DIP-22

You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands
Clearance

$3.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2301855
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY7C164-35PC
  • HTS code: 8542320040
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Static RAM Memory 16Kx4 DIP-22

High-performance CMOS static RAM (SRAM) organized as 16,384 by 4-bits.

Specifications

  • Type: SRAM
  • Organization: 16K x 4 (16,384 by 4 bits)
  • Max Access time: 35 ns
  • Max. Operating current: 105 mA
  • Max. Standby current: 20 mA
  • Package: DIP-22


Report a problem
Suggest a product
Specification Value
PackageDIP-22


Report a problem
Suggest a product