SRAM Asynchronous Memory 256KB (32Kx8) Parallel 55ns DIP-28

You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands
6116P-3 6116P-3
Major Brands
Clearance

$4.49 ea

10% discount applied in cart

53 In Stock


  • Jameco Part no.: 2302863
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY7C199-55PC
  • HTS code: 8542320040
    • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $4.19
100+ $3.79

Request a Large Quantity Quote

SRAM Asynchronous Memory 256KB (32Kx8) Parallel 55ns DIP-28

Specifications

  • Memory Type: Volatile
  • Memory Format: SRAM
  • Technology: SRAM - Asynchronous
  • Memory Size: 256 Kb (32K x 8)
  • Memory Interface: Parallel
  • Write Cycle Time - Word, Page: 55 ns
  • Access Time: 15 ns
  • Voltage - Supply: 4.5V to 5.5V
  • Operating Temperature: 0°C to 70°C (TA)
  • Mounting Type: Through Hole
  • Package: 28-DIP (0.300", 7.62mm)
  • Base Number: CY7C199


Report a problem
Suggest a product
Specification Value
PackageDIP-28


Report a problem
Suggest a product