Low Speed/Full Speed Peripheral Controller USB 2.0 3.3 Volt 48-Pin FBGA

Cypress Semiconductor Rohs logo
CY7C67200-48BAXI
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1412963">Substitute Products

  • Jameco Part no.: 1412963
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY7C67200-48BAXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
5+ $33.59
25+ $30.49
125+ $28.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Low Speed/Full Speed Peripheral Controller USB 2.0 3.3 Volt 48-Pin FBGA

Report a problem
Suggest a product
Specification Value
PackageTFBGA
Temperature GradeINDUSTRIAL
Maximum Clock Frequency12MHz
Input Voltage3.3V
JESD-30 CodeS-XBGA-B48
Maximum Input Voltage3.6V
Minimum Input Voltage3V
Minimum Operating Temperature-40°C
Number of Terminals48
Maximum Operating Temperature85°C
Seated Plane Height1.2mm
Surface MountYES
Body MaterialUNSPECIFIED
Width7mm
Terminal Pitch0.75mm
Product Length7mm
Terminal FormBALL
Terminal PositionBOTTOM


Report a problem
Suggest a product