MCU 8-Bit/16-Bit FX2LP EPROM 3.3 Volt 128-Pin TQFP

Cypress Semiconductor Rohs logo
CY7C68013A-128AXI
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

$62.49 ea

Call 1-800-831-4242


  • Jameco Part no.: 1413051
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY7C68013A-128AXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $62.49
10+ $56.59
100+ $52.59

Request a Large Quantity Quote

MCU 8-bit FX2LP 8051 CISC ROMLess 3.3 Volt 128-Pin TQFP


IC,CY7C68013A-128AXI,USB HI-SP EED PERIPHERAL CONTROLLER, IN

Report a problem
Suggest a product
Specification Value
PackageTQFP
Maximum Speed48 MHz
Device Core8051
Maximum Clock Frequency48MHz
Data Bus Width8Bit|16Bit
Maximum Expanded Memory Size64KB
Family NameFX2LP
Number of Programmable I/Os40
Number of Timers3
Program Memory TypeEPROM
RAM Size16KB
Interface TypeI2C/USART/USB
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelIndustrial
MountingSurface Mount
Pins128
FamilyCY7C68013A
Width14mm
Height1.4mm
Product Length20mm
Product TypeMicrocontroller


Report a problem
Suggest a product