Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

8 MHz HC49/U and HC18/U Crystal

You may also like:
CY10 CY10
James Electronics
CY20 CY20
James Electronics
CY3.57 CY3.57
James Electronics
CY32.76 CY32.76
James Electronics
MP040/4000.000 MP040/4000.000
James Electronics
CY1.8432 CY1.8432
James Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 14728
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: CY8
  • HTS code: 8541600080
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.55
100+ $0.35
500+ $0.29
1000+ $0.19

Request a Large Quantity Quote

8MHz Crystal

Features

  • Frequency: 8MHz
  • Size: 10.3mm x 3.68mm x 13.6mm



    Report a problem
    Suggest a product
  • Specification Value
    PackageHC49/U (HC18/U)
    Frequency8 MHz
    Load CapacitanceSeries
    Frequency Tolerance±50ppm
    Frequency Stability±50ppm


    Report a problem
    Suggest a product