System On Chip (SOC) Microcontroller 5.25 Volt 28 Pin SSOP

Cypress Semiconductor Rohs logo
CY8C27443-24PVXI
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

861636">Substitute Products

  • Jameco Part no.: 861636
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY8C27443-24PVXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
10+ $9.19
50+ $8.19
250+ $7.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
MCU 8-bit CY8Cxxx M8C Harvard 16KB Flash 3.3 Volt/5 Volt 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
PackageSSOP
External Data Bus Width0
FamilyCY8C27443
Temperature GradeINDUSTRIAL
Maximum Clock Frequency24.6MHz
Processing UnitMicrocontroller
Input Voltage5V
JESD-30 CodeR-PDSO-G28
Maximum Input Voltage5.25V
Minimum Input Voltage4.75V
Minimum Operating Temperature-40°C
Number of Terminals28
Maximum Operating Temperature85°C
Screening LevelIndustrial
Seated Plane Height2mm
Surface MountYES
Body MaterialPLASTIC/EPOXY
Pins28
Width5.6mm (Max)
Height1.85mm (Max)
Terminal Pitch0.65mm
Product Length10.4mm (Max)
Product TypeSystem On Chip
Terminal FormGULL WING
Terminal PositionDUAL
Terminal FinishMATTE TIN
Address Bus Width (bits)0
Moisture Sensitivity Level1
Lead FreeYES
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)20
TechnologyCMOS
JESD-97 Codee3
MountingSurface Mount
Number of Parallel I/O Lines24
Additional FeatureALSO OPERATES AT 3.3V SUPPLY
Boundary ScanNO
On Chip RAM (on-chip mem)256
Parallel Port TypeSTANDARD
Timer TypeNONE
Multifunction Peripheral TypeMULTIFUNCTION PERIPHERAL


Report a problem
Suggest a product