System On Chip (SOC) Microprocessor 5.25 Volt 48 Pin SSOP

Cypress Semiconductor Rohs logo
CY8C29466-24PVXI
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

$12.29 ea

Call 1-800-831-4242


  • Jameco Part no.: 1184041
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY8C29466-24PVXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
    • Electronics Parts Locator
# of units Price
5+ $12.29
25+ $11.09
50+ $9.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit CY8Cxxx M8C Harvard 32KB Flash 3.3 Volt/5 Volt 28-Pin SSOP

Report a problem
Suggest a product
Specification Value
PackageSSOP
External Data Bus Width0
FamilyCY8C29466
Temperature GradeINDUSTRIAL
Maximum Clock Frequency24MHz
Processing UnitMicrocontroller
Input Voltage5V
JESD-30 CodeR-PDSO-G28
Maximum Input Voltage5.25V
Minimum Input Voltage4.75V
Minimum Operating Temperature-40°C
Number of Terminals28
Maximum Operating Temperature85°C
Screening LevelIndustrial
Seated Plane Height2.794mm
Surface MountYES
Body MaterialPLASTIC/EPOXY
Pins48
Width7.6mm (Max)
Height2.34mm (Max)
Terminal Pitch0.65mm
Product Length16mm (Max)
Product TypeSystem On Chip
Terminal FormGULL WING
Terminal PositionDUAL
Terminal FinishNICKEL PALLADIUM GOLD
Address Bus Width (bits)0
Moisture Sensitivity Level3
Lead FreeYES
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)20
TechnologyCMOS
JESD-97 Codee4
MountingSurface Mount
Number of Parallel I/O Lines24
Additional FeatureALSO OPERATES AT 3V SUPPLY
Boundary ScanNO
On Chip RAM (on-chip mem)2000
Parallel Port TypeSTANDARD
Timer TypeNONE
Multifunction Peripheral TypeMULTIFUNCTION PERIPHERAL


Report a problem
Suggest a product