System On Chip (SOC) Microprocessor 5.25 Volt 100 Pin TQFP

Cypress Semiconductor Rohs logo
CY8C29866-24AXI
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
ATMEGA16-16PU ATMEGA16-16PU
Atmel (Microchip)
AT89S52-24PU AT89S52-24PU
Atmel (Microchip)

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1413325">Substitute Products

  • Jameco Part no.: 1413325
  • Manufacturer: Cypress Semiconductor
  • Manufacturer no.: CY8C29866-24AXI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
5+ $16.49
25+ $14.79
50+ $13.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
MCU 8-bit CY8Cxxx M8C Harvard 32KB Flash 3.3 Volt/5 Volt 100-Pin TQFP

Report a problem
Suggest a product
Specification Value
PackageTFQFP
External Data Bus Width0
FamilyCY8C29866
Temperature GradeINDUSTRIAL
Maximum Clock Frequency24MHz
Processing UnitMicrocontroller
Input Voltage5V
JESD-30 CodeS-PQFP-G100
Maximum Input Voltage5.25V
Minimum Input Voltage4.75V
Minimum Operating Temperature-40°C
Number of Terminals100
Maximum Operating Temperature85°C
Screening LevelIndustrial
Seated Plane Height1.2mm
Surface MountYES
Body MaterialPLASTIC/EPOXY
Pins100
Width14mm
Height1mm
Terminal Pitch0.5mm
Product Length14mm
Product TypeSystem On Chip
Terminal FormGULL WING
Terminal PositionQUAD
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Address Bus Width (bits)0
Moisture Sensitivity Level3
Lead FreeYES
Peak Reflow Temperature (Cel)260
[email protected] Reflow Temperature-Max (s)20
TechnologyCMOS
JESD-97 Codee3/e4
MountingSurface Mount
Number of Parallel I/O Lines64
Additional FeatureALSO OPERATES AT 3V SUPPLY
Boundary ScanNO
On Chip RAM (on-chip mem)2000
Parallel Port TypeSTANDARD
Timer TypeNONE
Multifunction Peripheral TypeMULTIFUNCTION PERIPHERAL


Report a problem
Suggest a product