Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

9 Volt 1 Amp 9 Watt Regulated Wall Adapter Power Supply

You may also like:
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
313990002 313990002
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)
Clearance

$7.95 ea

1,709 ship on May. 29


  • Jameco Part no.: 2203741
  • Manufacturer: Arndt
  • Manufacturer no.: CYSC24-090100-P
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49

Request a Large Quantity Quote

9 Volt 1 Amp 9 Watt Regulated Wall Adapter Power Supply

  • Output voltage: 9 VDC
  • Output current: 1000 mA
  • Output connector: 2.5mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-120 @ 50-60 Hz
  • Size: 2.4"H x 1.9"W x 1.3"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.3 lbs.
  • Agency approvals: UL, CUL, CEC

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)9
    Output Current (A)1
    Output Connector Diameters2.5mm x 5.5mm
    Input Voltage (VAC)100 to 120
    Input Frequency50 to 60
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.4 x 1.3 x 1.9
    Agency ApprovalsUL/CUL
    Number of Outputs1
    Maximum Output Power (W)9
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product