19" 2U Black Aluminum Rack Mount Enclosure with Fans

You may also like:
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
GPD-032 ET3/30B-R GPD-032 ET3/30B-R
17741101 17741101
NGS7411RP NGS7411RP
37003000 37003000
RKP-CMU1 RKP-CMU1
Slashed Prices - Limited Quantity

$29.95 ea

3 ship on Oct. 15


  • Jameco Part no.: 2203590
  • Manufacturer: Arndt
  • Manufacturer no.: D-216-WM-SAM01
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $29.95
5+ $26.95

Request a Large Quantity Quote

19" 2U Black Aluminum Rack Mount Enclosure with Fans

  • 19" Width x 3.5" Height x 15.56" Depth
  • Power and Reset buttons
  • Power, Test, Fail, HDD, NIC1 and NIC2 status LEDs
  • Front accommodates (3) 80mm fans (2 are included and installed)
  • (4) vertical bay slots (next to I/O panel) and (2) horizontal bay slots
  • Black

Internal Dimensions



Report a problem
Suggest a product
Specification Value
Product TypeRack Mount Enclosure
Size Code2U
Size3.50"H x 15.56"D
Usable Depth13.56"
ColorBlack
MaterialSteel
Additional FeaturesIncludes fans, status LEDs, bay slots


Report a problem
Suggest a product