12 Volt DC 60mA 80mm Brushless Tubeaxial Fan

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
3110KL-04W-B20 3110KL-04W-B20
AD0612HB-A70GL AD0612HB-A70GL
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP

$5.95 ea

469 ship on Jan. 20


  • Jameco Part no.: 2228113
  • Manufacturer: Nidec Corporation
  • Manufacturer no.: D08A-12TL
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
500+ $3.79

Request a Large Quantity Quote

12 Volt DC 60mA 80mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25 mm
  • Air flow: 24.7 CFM
  • Bearing type: Ball
  • Current: 60 mA
  • Power: 0.72 watts
  • RPM: 2200
  • Agency approvals: UL, CUL, TUV
  • Noise: 19 dBA
  • Connections: 8" wires


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)24.7
BearingBall
Current (mA)60
Agency Approvals-
Noise (dBA)19
Connection (Leads)8" w/ conn.
Power (Watts)0.72
Speed1850


Report a problem
Suggest a product