Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DeoxIT® D-Series D100L Mini-Brush Applicator

You may also like:
19-155 19-155
10-8101 10-8101
L260-DN360 L260-DN360
M260-N35 M260-N35
L260-N35 L260-N35
L260-DN35 L260-DN35

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2274455
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D100L-16BX
  • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.75
25+ $4.49

Request a Large Quantity Quote

DeoxIT® D-Series D100L Mini-Brush Applicator

Contact cleaner, conditioner, enhancer, lubricant and protectant for PLATED metal surfaces. On oxidized surfaces, pre-treat with DeoxIT® contact cleaner.

Features

  • Contact Cleaner & Rejuvenator
  • 7.4 mL Brush Applicator
  • Temperature range: -34 to +200°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product