Liquid Contact Cleaner & Reviver Metal Surfaces 59mL Bottle

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134811
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D100L-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $31.29
5+ $29.69

Request a Large Quantity Quote

DeoxIT® D100L D-Series Liquid Bottle

This is a contact cleaner, rejuvenator, conductivity enhancer and lubricant. It dissolves oxidation and corrosion on metal surfaces, fills in microscopic gaps and reseals surface for better contact to enhance flow of electricity. It also, improves connector performance and reliability.

Features:
  • Contact Cleaner & Rejuvenator
  • 59mL Bottle
  • Temperature range: -34 to +200°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Non-flammable
  • Reduces arcing, RFI, wear and abrasion.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product