Contact Cleaner/Rejuvenator Enhance Conductivity 7.4mL

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134635
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D100L-2DB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
12+ $17.09
24+ $16.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 12
DeoxIT® D-Series Brush Applicator

DeoxIT D-Series cleans, preserves, lubricates and improves conductivity on metal connectors and contacts. Use on non-critical metal surfaces with severe oxidation and corrosion on the metal surface. If there is a discoloration of the metal - it is severe. It will also lubricate and protect the surface.

Features:
  • 7.4 ml brush bottle
  • Temperature range: -34 to +200°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.
  • Cleaner Applications: Contacts
  • Deoxidizing solution
  • Weight: 7.4 brush bottle


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product