Spray Contact Cleaner Revive 2oz Metered Spray Valve

You may also like:
19-155 19-155
GC Electronics
L260-DN360 L260-DN360
Caig Labs/Deoxit
M260-N35 M260-N35
Caig Labs/Deoxit
L260-N35 L260-N35
Caig Labs/Deoxit
L260-DN35 L260-DN35
Caig Labs/Deoxit

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2134660
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D100S-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Hazard *This product must ship ground
    within the 48 contiguous United States
  • HTS code: 3814000000
  • Web Exclusive
# of units Price
1+ $18.99
5+ $17.99

Request a Large Quantity Quote

DeoxIT® D100S-2 Spray

DeoxIT D-Series cleans, preserves, lubricates and improves conductivity on metal connectors and contacts. Use on non-critical metal surfaces with severe oxidation and corrosion on the metal surface. If there is a discoloration of the metal - it is severe. It will also lubricate and protect the surface.

Features:
  • 2 oz. Spray
  • Temperature range: -34 to +200°C.
  • Improves conductivity and reduces intermittent connections.
  • 100% Solution
  • RoHS Compliant: Yes
  • Cleaner Type: Electrical / Electronic Component
  • Reduces arcing, RFI, wear and abrasion.
  • Cleaner Applications: Contacts
  • Deoxidizing solution


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product