Ceramic Disc Capacitor 10000pF 20% 500V Z5U

You may also like:
DC.01/1K DC.01/1K
Jameco Valuepro
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.59 ea

10% discount applied in cart

2,383 In Stock


  • Jameco Part no.: 2283463
  • Manufacturer: Vishay
  • Manufacturer no.: D103M43Z5UL63L6R
  • HTS code: 8532230020
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.39
100+ $0.33
500+ $0.25
1000+ $0.20

Request a Large Quantity Quote

Ceramic Disc Capacitor 10000pF 20% 500V Z5U

Specifications

  • Capacitance: 10,000 pF (10 nF / 0.01µF)
  • Tolerance: ±20%
  • Voltage - Rated: 500V
  • Temperature Coefficient: Z5U
  • Operating Temperature: -30°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial, Disc
  • Size: 0.394" Dia (10 mm)
  • Lead Spacing: 0.354" (9 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Capacitance (pF)10000
Capacitance0.01 µF
Voltage Rating500 VDC
Tolerance20%
Body Diameter10 mm
Lead Length20 mm
Lead Pitch9 mm
MountingThrough Hole


Report a problem
Suggest a product