Connector D-Subminiature HDR 15 Position 2.74mm Straight Thru-Hole 15 Terminal 1 Port

You may also like:
5747843-6 5747843-6
TE Connectivity
5747236-4 5747236-4
TE Connectivity
1-745492-8 1-745492-8
TE Connectivity
1-745967-4 1-745967-4
TE Connectivity
2-5747706-0 2-5747706-0
TE Connectivity
1-5747871-3 1-5747871-3
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1852782">Substitute Products

  • Jameco Part no.: 1852782
  • Manufacturer: FCI
  • Manufacturer no.: D15S24A4GV00LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
15+ $4.19
75+ $3.69
375+ $3.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector D-Subminiature HDR 15 Position 2.74mm Solder Straight Thru-Hole 15 Terminal 1 Port

Specifications

  • Termination Style: Through Hole
  • Contact Plating: Gold
  • Current Rating: 5A
  • Operating Temperature: -55°C to 125°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product