DIP Reed Relay 5V 10mA 250VDC 500 Ohm Through Hole

You may also like:
HE3621A0510 HE3621A0510
Hamlin Electronics
HE3621A0500 HE3621A0500
Hamlin Electronics
BR-1050 BR-1050
Bestar Electric
SH1A05BW SH1A05BW
Arndt Electronics
HE721C1200 HE721C1200
Hamlin Electronics
HGZM2C05 HGZM2C05
Jameco Valuepro

$1.95 ea

355 In Stock


  • Jameco Part no.: 2302311
  • Manufacturer: Major Brands
  • Manufacturer no.: D1A5000
  • HTS code: 8536490075
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

DIP Reed Relay 5V 10mA 250VDC 500 Ohm Through Hole

Specifications

  • Mounting Type: Through Hole, 8-pin
  • Coil Voltage: 5 VDC
  • Switching Voltage: 200 VDC - Max
  • Coil Current: 10 mA
  • Coil Type: Non-Latching
  • Termination Style: PC Pin
  • Must Operate Voltage: 3.75 VDC
  • Must Release Voltage: 1.0 VDC
  • Operate Time: 0.5 ms
  • Release Time: 0.2 ms
  • Operating Temperature: -40°C to 85°C
  • Coil Resistance: 500 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Coil Voltage5 VDC
Coil Resistance500 Ohm
Current Rating0.5 A
Voltage Rating10 VDC
Pins8
Relay ConstructionNon-Latching
Length0.77 in.
Width0.28 in.
Height0.22 in.


Report a problem
Suggest a product