Connector D-Subminiature HDR 25 Position 2.76mm Straight Thru-Hole 25 Terminal 1 Port

You may also like:
5747843-6 5747843-6
TE Connectivity
5747236-4 5747236-4
TE Connectivity
D15S24A4GV00LF D15S24A4GV00LF
FCI
1-745492-8 1-745492-8
TE Connectivity
1-745967-4 1-745967-4
TE Connectivity
1-5745967-6 1-5745967-6
TE Connectivity

$4.39 ea

1 ship on Oct. 27


  • Jameco Part no.: 1852838
  • Manufacturer: FCI
  • Manufacturer no.: D25P24A4GV00LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
15+ $4.39
75+ $3.79
375+ $3.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

Connector D-Subminiature HDR 25 Position 2.76mm Solder Straight Thru-Hole 25 Terminal 1 Port

Specifications

  • Capacitance: 22µF
  • Voltage Rating DC: 10V
  • Dielectric: Y5V
  • Tolerance -20%, 80%
  • Case Code: 3216mm
  • Operating T

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product