SPDT ON-(ON) Ultra Subminiature Basic Switch

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco ValuePro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
VS10N021C2-JVP VS10N021C2-JVP
Jameco ValuePro
SS0505A-JVP SS0505A-JVP
Jameco ValuePro
SS-5GL-JVP SS-5GL-JVP
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 188841
  • Manufacturer: Omron
  • Manufacturer no.: D2F-01L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536509040
  • Web Exclusive
# of units Price
13+ $2.19
130+ $1.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 13

SPDT ON-(ON) Ultra Subminiature Basic Switch

Specifications

  • Circuit: SPDT
  • Switch Function: On-Mom
  • Current Rating: 100mA (DC)
  • Actuator Type: Lever, Straight
  • Voltage Rating - AC: N/A
  • Mounting Type: Through Hole
  • Voltage Rating - DC: 30V
  • Termination Style: PC Pin
  • Operating Force, Torque: 80gf
  • Release Force: 5gf
  • Pretravel: N/A
  • Ingress Protection: IP40
  • Differential Travel: 0.020" (0.5mm)
  • Overtravel: 0.022" (0.55mm)
  • Operating Position: 0.268" (6.8mm)
  • Mechanical Life: 1,000,000 Cycles
  • Electrical Life: 30,000 Cycles
  • Operating Temperature: -25°C to 65°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product