Snap Action Switch NO/NC SPDT Hinge Lever PC Pins 3 Amp 125vac 30 Volt 0.78n Screw Mount Through Hole

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
VS10N021C2 VS10N021C2
Highly Electric Company
SS0505A SS0505A
Highly Electric Company

$1.75 ea

570 ship on Dec. 3


  • Jameco Part no.: 188867
  • Manufacturer: Omron
  • Manufacturer no.: D2F-L
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

SPDT-NC Basic Subminiature Switch

Features:
  • Contact form: SPDT-NC
  • Size: 12.2 x 5.8 x 6.5mm
  • Actuator type: 0.5"L hinge lever
  • Contact rating: 3A @ 125VAC, 2A @ 30VDC
  • Mechanical life: 1,000,000 operations
  • Electrical life: 300,000 operations
  • Terminal type: Solder

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT-NC
    Contact Rating3A @ 125VAC, 2A @ 30VDC
    Actuator Type.5" L Hinge Lever
    Terminal TypeSolder Terminal


    Report a problem
    Suggest a product