Subminiature SPDT-NC Switch 100mA 5V

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
VS10N021C2 VS10N021C2
Highly Electric Company
SS0505A SS0505A
Highly Electric Company
Clearance

$0.59 ea

10% discount applied in cart

3,817 In Stock


  • Jameco Part no.: 2285447
  • Manufacturer: Omron
  • Manufacturer no.: D2FC-FL-NH
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

Subminiature SPDT-NC Switch 100mA 5V

Features:

  • Contact Type: SPDT-NC
  • Current Rating(AC/DC): 100mA
  • Voltage Rating: 5VDC
  • Termination Style: PC Pins


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating100mA @ 5VDC
Actuator TypeHinge Lever
Terminal TypePC Pins


Report a problem
Suggest a product