SPDT-NC-NO Subminiature Basic Switch 125/250VAC 5A/3A

You may also like:
BSM2-0508-13 BSM2-0508-13
Jameco Valuepro
SS-5GL SS-5GL
Omron
SS-5GL2 SS-5GL2
Omron
D2SWP2T D2SWP2T
Omron
159599 159599
Jameco Valuepro
VS10N021C2 VS10N021C2
Highly Electric Company
Clearance

$0.99 ea

10% discount applied in cart

1,128 In Stock


  • Jameco Part no.: 2281327
  • Manufacturer: Omron
  • Manufacturer no.: D2S-5D
  • HTS code: 8536509040
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59

Request a Large Quantity Quote

SPDT-NC-NO Subminiature Basic Switch 125VAC/250VAC 5A/3A

Features:

  • Contact Form: SPDT-NC-NO
  • Switch Function: ON-(OFF) or OFF-(ON)
  • Current Rating: 5A/3A
  • Voltage Rating: 125VAC/250VAC
  • Terminal Type: PC Pins


Report a problem
Suggest a product
Specification Value
Contact FormSPDT-NC
Contact Rating5A @ 125VAC, 3A @ 250VAC
Actuator TypePin Plunger
Terminal TypePC Pins


Report a problem
Suggest a product