Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip

$20.05 ea


  • Part no.: 468789
  • Manufacturer: Crydom
  • Manufacturer no.: D2W203F-11
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.05
10+ $18.49
100+ $17.39

Request a Large Quantity Quote

Relay SSR 3mA 32 Volt DC-IN 3.5A 280 Volt AC Output 4-Pin SIP

Report a problem
Suggest a product
Specification Value
Input TypeDC
Output TypeAC
Maximum Output Voltage280V
Maximum Output Current3.5A
Pin_Count4
Product Length43.2mm(Max)
Product Width11.9mm(Max)
Product Height29.9mm(Max)
FamilyD2W203F-11
Output DeviceTriac
I/O Isolation Voltage4000V
Maximum Input Voltage32V
Maximum Input Current3mA(Typ)
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
MountingThrough Hole
Supplier_PackageSIP
Product TypeSolid State Relay


Report a problem
Suggest a product