The product is not available for purchasing. Please check our replacement and substitute products.
# of units | Price |
---|---|
1+ | $3.75 |
10+ | $3.59 |
100+ | $2.95 |
Specification | Value |
---|---|
Body Orientation | Straight |
Size | XLR |
Gender | Jack |
Mounting | Panel Mount |
Channels | - |
Number of Contacts | 3 |
Color | Silver/Black |
Dimensions (mm) | 7.0W x 36.3H x 30.6D |
Termination Method | Solderable |
Contact Plating | Silver |