Male XLR Receptacle For Panel/Chassis Mountings 3 Pin

You may also like:
DTJ-0400 DTJ-0400
Jameco Valuepro
11 11
Switchcraft
PJ31640 PJ31640
Jameco Valuepro
CS7021-DN-BLK-R CS7021-DN-BLK-R
Jameco Valuepro
CS7021-DN-RD-R CS7021-DN-RD-R
Jameco Valuepro
12B 12B
Switchcraft

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

281658">Substitute Products

  • Jameco Part no.: 281658
  • Manufacturer: Switchcraft
  • Manufacturer no.: D3M
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Male XLR Receptacle for Panel/Chassis Mountings 3 Pin

Die-cast zinc alloy with satin-nickel finish. Receptacles will mate with all standard audio connectors. Special rectangular flange permits close spacing on crowded panels, has two 0.136" diameter countersink holes for #5-40 flat head mounting screws.

Specifications

  • Angle: Straight
  • Connector Type: Male
  • Diameter: 0.745 in.
  • Length: 0.868 in.
  • Material, Body: Nickel
  • Material, Contact: Silver
  • Mounting Type: Panel
  • Number of Contacts: 3
  • Primary Type: XLR
  • Termination: Screw
  • Type:Jack


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product