Transistor D44H11 NPN Power General Purpose 80V 10A TO-220

STMicroelectronics Rohs logo
D44H11
You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild (onsemi)
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands

$0.81 ea

Call 1-800-831-4242


  • Jameco Part no.: 924422
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: D44H11
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
65+ $0.81
325+ $0.69
1625+ $0.61

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Transistor General Purpose BJT NPN 80 Volt 10A 3-Pin(3+Tab) TO-220



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220
Transistor PolarityNPN
Maximum Collector Emitter Voltage80 V
Minimum DC Current Gain40 @ 4A
Power Dissipation50W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 400mA @ 8A
Number of Elements per Chip1
Output Power50000mW
CategoryBipolar Power
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@8A
Maximum Collector Current20A
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pins3
FamilyD44H11
Width4.60 mm
Height9.15 mm
Length10.40 mm
Product TypeGP BJT


Report a problem
Suggest a product