Specification |
Value |
Package | TO-220AB |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 80 V |
Minimum DC Current Gain | 35 @ 2A |
Power Dissipation | 83W |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 0.8V @ 3A @ 15A |
Number of Elements per Chip | 1 |
Output Power | 83000mW |
Category | Bipolar Power |
Maximum Emitter Base Voltage | 7V |
Maximum Base Emitter Saturation Voltage | 1.2V @0.4A @8A |
Maximum Operating Frequency | 50MHz |
Maximum Collector Current | 15A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | D44VH10 |
Width | 4.82 mm |
Height | 9.28 mm |
Length | 10.28 mm |
Product Type | GP BJT |
Report a problem
Suggest a product