Solid State Relay SPST-NO (1 Form A) Hockey Puck

You may also like:
KF0604D KF0604D
Kyotto
KD20C40AX KD20C40AX
Kyotto
ESR5102401000Z ESR5102401000Z
Excel Cell Electronics
KG1010D KG1010D
Kyotto
KB20C06A KB20C06A
Kyotto
CMX60D10-6454 CMX60D10-6454
Crydom
Clearance

$29.95 ea

1,567 In Stock


  • Jameco Part no.: 2273167
  • Manufacturer: Crydom
  • Manufacturer no.: D4825
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $29.95
10+ $26.95
100+ $23.95
500+ $21.95
1000+ $19.95

Request a Large Quantity Quote

Solid State Relay SPST-NO (1 Form A) Hockey Puck

Specifications

  • Circuit: SPST-NO (1 Form A)
  • Series: D48
  • Output Type: AC, Zero Cross
  • Load Current: 25A
  • Voltage - Input: 3 to 32VDC
  • Voltage - Load: 80V to 530V
  • Mounting Type: Chassis Mount or Panel Mount
  • Termination Style: Screw Terminal
  • Package / Case: Hockey Puck
  • Relay Type: Relay


Report a problem
Suggest a product
Specification Value
Product TypeDC/AC
Contact FormSPST
Contact Voltage530 VAC
Contact Current25 A
Control Voltage3 VDC to 32 VDC
Pins4
Terminal TypeScrew Terminal
Product Length57.3 mm
Width44.5 mm
Height22.6 mm
FamilySeries 1
I/O Isolation Voltage4000V


Report a problem
Suggest a product