Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DeoxIT D5 Spray Contact Cleaner and Rejuvenator with Perfect-Straw

You may also like:
1672-10S 1672-10S
CCS-2000 CCS-2000
DN5S-2N DN5S-2N
DCC-V511 DCC-V511
G100L-2 G100L-2
SWP-100 SWP-100

$14.95 ea

346 ship on Jun. 1
More Available – 3 weeks


  • Jameco Part no.: 195004
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer no.: D5S-6
  • Hazard *This product must ship ground
  • Electronics Parts Locator
# of units Price
1+ $14.95
5+ $13.95
25+ $12.95

Request a Large Quantity Quote

DeoxIT® D5 Contact Cleanr & Rejuvenator Spray

A unique contact cleaner, rejuvenator, conductivity enhancer and lubricant; dissolves oxidation and corrosion on metal surfaces, fills in microscopic gaps and reseals surfaces for better contact to enhance the flow of electricity and also improves connector performance and reliability. Solvent is slower to evaporate, providing flushing action to remove surfaces dirt, grease and other contaminants and is ideal for connectors and components removed from equipment or those that are easily accessible.

Features

  • With Perfect-Straw™ with Low-Volume Valve
  • Formulation: 5% DeoxIT® (active ingredient), 75% odorless mineral spirits (carrier solvent), 20% propellant
  • Cleaner Type: Electrical / Electronic Component, contact cleaner and rejuvenator
  • Net Wt.: 5.0 oz (142g)
  • Applicator: Spray, provides flushing action, briefly flammable (until solvent evaporates within 2-3 minutes).
  • Features: Flushing Action, Slow Dry
  • Flammable
  • RoHS Compliant: Yes
  • Note: Use when over spray not an issue. Formulation safe on plastics. Always recommend testing for compatibility, especially on critical/sensitive parts, and vintage equipment with aging ABS plastic(s). On rubber, may swell until solvent evaporates. For quick-dry, non-drip spray, we recommend Part Nos. DN5S-2N and DN5S-6N.

24 Hour Emergency Contact Information:



Report a problem
Suggest a product
Specification Value
Net Wt. (oz.)5


Report a problem
Suggest a product