Intel Corporation D8088

You may also like:
D8088-2 D8088-2
Advanced Micro Devices
6502 6502
Major Brands
6551 6551
Major Brands
6800 6800
Major Brands
6802 6802
Major Brands
6809E 6809E
Major Brands
80C31 80C31
Major Brands
Refurbished

$6.95 ea

84 In Stock
More Available – 7 weeks


  • Jameco Part no.: 52142
  • Manufacturer: Intel Corporation
  • Manufacturer no.: D8088
  • HTS code: 8542218088
  • Web Exclusive
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59

Request a Large Quantity Quote

8088 Microprocessor IC - 1 Core, 8-Bit 5 MHz 40-PDIP

Specifications

  • Core Processor: 8088
  • Number of Cores/Bus Width: 1 Core, 8-Bit
  • Speed: 5 MHz
  • Graphics Acceleration: No
  • Number of I/O: 16
  • Voltage - I/O: 5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 40-PDIP
  • Additional Interfaces: EBI/EMI


Report a problem
Suggest a product
Specification Value
PackageCDIP-40
Maximum Speed5 MHz
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Family8088
Fabrication TechnologyHMOS


Report a problem
Suggest a product