Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: May 31, 2023 Exclusions Apply - See Details*

TI DAC0832LCN

TI
DAC0832LCN
You may also like:
DAC0808LCN DAC0808LCN
National Semiconductor
DAC0800LCN/NOPB DAC0800LCN/NOPB
TI
AD7528KN AD7528KN
Analog Devices
MCP4921-E/P MCP4921-E/P
Microchip Technology
KDA0476BCN-50 KDA0476BCN-50
Samsung Electronics
PM7545HP PM7545HP
Major Brands

$7.95 ea

140 In Stock


  • Jameco Part no.: 128186
  • Manufacturer: TI
  • Manufacturer no.: DAC0832LCN
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $7.95
10+ $7.49
100+ $6.95

Request a Large Quantity Quote

Digital to Analog Converter 8-Bit DIP-20

Specifications

  • Number of Bits: 8
  • Number of D/A Converters: 1
  • Settling Time: 1 µs (Typ)
  • Output Type: Current - Unbuffered
  • Differential Output: Yes
  • Data Interface: Parallel
  • Reference Type: External
  • Voltage - Supply, Analog: 5 V to 15 V
  • Voltage - Supply, Digital: 5 V to 15 V
  • Architecture: Multiplying DAC
  • Operating Temperature: 0°C to 70°C
  • Package: 20-DIP (0.300", 7.62mm)
  • Mounting Type: Through Hole
  • Base Number: DAC0832


Report a problem
Suggest a product
Specification Value
PackageDIP-20


Report a problem
Suggest a product