Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Digital to Analog Converter (DAC) 12-Bit R-2R TSSOP-8

You may also like:
DAC08ES DAC08ES
DAC8408FS DAC8408FS
DAC0808LCN DAC0808LCN
MCP4921-E/P MCP4921-E/P
AD558JN AD558JN
KDA0476BCN-50 KDA0476BCN-50
New Product

$7.95 ea

110 ship on Oct. 29


  • Jameco Part no.: 2312223
  • Manufacturer: Analog Devices
  • Manufacturer no.: DAC8043AFRU
  • HTS code: 8541500040
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $7.95
10+ $6.95
100+ $6.25

Request a Large Quantity Quote

Digital to Analog Converter (DAC) 12-Bit R-2R TSSOP-8

Specifications

  • Number of Bits: 12
  • Number of D/A Converters: 1
  • Settling Time: 1 µs
  • Output Type: Current - Unbuffered
  • Differential Output: No
  • Data Interface: SPI
  • Reference Type: External
  • Voltage - Supply, Analog: 5 V
  • Voltage - Supply, Digital: 5 V
  • INL/DNL (LSB): ±1 (Max), ±1 (Max)
  • Architecture: R-2R
  • Operating Temperature: -40°C to 85°C
  • Package: 8-TSSOP (0.173", 4.4 mm Width)
  • Mounting Type: Surface Mount


Report a problem
Suggest a product
Specification Value
Supplier PackageTSSOP-8


Report a problem
Suggest a product